Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS922AIYPT

DigiKey Part Number
497-10256-2-ND - Tape & Reel (TR)
497-10256-1-ND - Cut Tape (CT)
497-10256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS922AIYPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS922AIYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
15 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
900 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,16400 Kč501,64 Kč
2545,96880 Kč1 149,22 Kč
10041,34720 Kč4 134,72 Kč
25039,14616 Kč9 786,54 Kč
50037,81908 Kč18 909,54 Kč
1 00036,72676 Kč36 726,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00038,78814 Kč155 152,56 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč