PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7803A-ZSX

DigiKey Part Number
497-18050-ND
Manufacturer
Manufacturer Product Number
TDA7803A-ZSX
Description
IC AUDIO ADC/AMPLIFIER PWRSO36
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Audio Audio ADC/Amplifier 4 Channel PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
TDA7803A-ZSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Function
Audio ADC/Amplifier
Applications
Audio
Number of Channels
4
Interface
I2C, I2S, TDM
Voltage - Supply
6V ~ 18.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
115dB
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
PowerSO-36 Exposed Top Pad
Supplier Device Package
PowerSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,66000 Kč201,66 Kč
10157,09600 Kč1 570,96 Kč
31143,73065 Kč4 455,65 Kč
124132,20758 Kč16 393,74 Kč
279127,27631 Kč35 510,09 Kč
527124,12230 Kč65 412,45 Kč
1 023121,38196 Kč124 173,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,66000 Kč
Unit Price with VAT:244,00860 Kč