
STSPIN9P24TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P24TR-ND - Tape & Reel (TR) 497-STSPIN9P24TRCT-ND - Cut Tape (CT) 497-STSPIN9P24TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P24TR |
Description | 75V HIGH-CURRENT FULL-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 55-VFQFPN (9x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 7V ~ 75V | |
Voltage - Load | 7V ~ 75V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 55-VFQFN Exposed Pad | |
Supplier Device Package | 55-VFQFPN (9x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 10 | 89,37800 Kč | 893,78 Kč |
| 25 | 82,49920 Kč | 2 062,48 Kč |
| 100 | 74,93590 Kč | 7 493,59 Kč |
| 250 | 71,33340 Kč | 17 833,35 Kč |
| 500 | 69,16146 Kč | 34 580,73 Kč |
| 1 000 | 67,37326 Kč | 67 373,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,48664 Kč | 163 716,60 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |

