New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN9P23TR

DigiKey Part Number
497-STSPIN9P23TR-ND - Tape & Reel (TR)
497-STSPIN9P23TRCT-ND - Cut Tape (CT)
497-STSPIN9P23TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN9P23TR
Description
75V HIGH-CURRENT FULL-BRIDGE ADV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic, PWM 55-VFQFPN (9x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
6A
Voltage - Supply
7V ~ 75V
Voltage - Load
7V ~ 75V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
55-VFQFN Exposed Pad
Supplier Device Package
55-VFQFPN (9x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,78000 Kč107,78 Kč
1082,11600 Kč821,16 Kč
2575,72120 Kč1 893,03 Kč
10068,68830 Kč6 868,83 Kč
25065,33836 Kč16 334,59 Kč
50063,31798 Kč31 658,99 Kč
1 00061,65545 Kč61 655,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50059,90038 Kč149 750,95 Kč
Manufacturers Standard Package
Unit Price without VAT:107,78000 Kč
Unit Price with VAT:130,41380 Kč