
STSPIN9P21TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P21TR-ND - Tape & Reel (TR) 497-STSPIN9P21TRCT-ND - Cut Tape (CT) 497-STSPIN9P21TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P21TR |
Description | 75V HIGH-CURRENT FULL-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 55-VFQFPN (9x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 6A | |
Voltage - Supply | 7V ~ 75V | |
Voltage - Load | 7V ~ 75V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 55-VFQFN Exposed Pad | |
Supplier Device Package | 55-VFQFPN (9x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 10 | 82,11600 Kč | 821,16 Kč |
| 25 | 75,72120 Kč | 1 893,03 Kč |
| 100 | 68,68830 Kč | 6 868,83 Kč |
| 250 | 65,33836 Kč | 16 334,59 Kč |
| 500 | 63,31798 Kč | 31 658,99 Kč |
| 1 000 | 61,65545 Kč | 61 655,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,90038 Kč | 149 750,95 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |

