New Product
49 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN9P17TR

DigiKey Part Number
497-STSPIN9P17TR-ND - Tape & Reel (TR)
497-STSPIN9P17TRCT-ND - Cut Tape (CT)
497-STSPIN9P17TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN9P17TR
Description
75V HIGH-CURRENT HALF-BRIDGE ADV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS 49-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
-
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
10A
Voltage - Supply
7V ~ 15V
Voltage - Load
7V ~ 75V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-VFQFN Exposed Pad
Supplier Device Package
49-VFQFPN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1063,76000 Kč637,60 Kč
2558,62840 Kč1 465,71 Kč
10052,96810 Kč5 296,81 Kč
25050,27160 Kč12 567,90 Kč
50048,64612 Kč24 323,06 Kč
1 00047,30798 Kč47 307,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,89540 Kč114 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč