
STSPIN9P14TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P14TR-ND - Tape & Reel (TR) 497-STSPIN9P14TRCT-ND - Cut Tape (CT) 497-STSPIN9P14TRDKR-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN9P14TR |
Description | 75V HIGH-CURRENT HALF-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 49-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 10A | |
Voltage - Supply | 7V ~ 15V | |
Voltage - Load | 7V ~ 75V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFQFN Exposed Pad | |
Supplier Device Package | 49-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 69,29700 Kč | 692,97 Kč |
| 25 | 63,78160 Kč | 1 594,54 Kč |
| 100 | 57,70230 Kč | 5 770,23 Kč |
| 250 | 54,80492 Kč | 13 701,23 Kč |
| 500 | 53,05864 Kč | 26 529,32 Kč |
| 1 000 | 51,62113 Kč | 51 621,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,10380 Kč | 125 259,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 69,29700 Kč | 692,97 Kč |
| 25 | 63,78160 Kč | 1 594,54 Kč |
| 100 | 57,70230 Kč | 5 770,23 Kč |
| 250 | 54,80492 Kč | 13 701,23 Kč |
| 500 | 53,05864 Kč | 26 529,32 Kč |
| 1 000 | 51,62113 Kč | 51 621,13 Kč |
| Unit Price without VAT: | 91,36000 Kč |
|---|---|
| Unit Price with VAT: | 110,54560 Kč |

