New Product
49 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN9P14TR

DigiKey Part Number
497-STSPIN9P14TR-ND - Tape & Reel (TR)
497-STSPIN9P14TRCT-ND - Cut Tape (CT)
497-STSPIN9P14TRDKR-ND
Manufacturer
Manufacturer Product Number
STSPIN9P14TR
Description
75V HIGH-CURRENT HALF-BRIDGE ADV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS 49-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
-
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
10A
Voltage - Supply
7V ~ 15V
Voltage - Load
7V ~ 75V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-VFQFN Exposed Pad
Supplier Device Package
49-VFQFPN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
191,36000 Kč91,36 Kč
1069,29700 Kč692,97 Kč
2563,78160 Kč1 594,54 Kč
10057,70230 Kč5 770,23 Kč
25054,80492 Kč13 701,23 Kč
50053,05864 Kč26 529,32 Kč
1 00051,62113 Kč51 621,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,10380 Kč125 259,50 Kč
Manufacturers Standard Package
497-STSPIN9P14TRDKR-ND
QuantityUnit PriceExt Price
191,36000 Kč91,36 Kč
1069,29700 Kč692,97 Kč
2563,78160 Kč1 594,54 Kč
10057,70230 Kč5 770,23 Kč
25054,80492 Kč13 701,23 Kč
50053,05864 Kč26 529,32 Kč
1 00051,62113 Kč51 621,13 Kč
Unit Price without VAT:91,36000 Kč
Unit Price with VAT:110,54560 Kč