STTH1R02ZF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2L40ZFY

DigiKey Part Number
497-17155-2-ND - Tape & Reel (TR)
497-17155-1-ND - Cut Tape (CT)
497-17155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2L40ZFY
Description
DIODE SCHOTTKY 40V 2A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
STPS2L40ZFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,61000 Kč46,10 Kč
1003,58900 Kč358,90 Kč
5002,68092 Kč1 340,46 Kč
1 0002,38749 Kč2 387,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42445 Kč4 273,35 Kč
6 0001,38930 Kč8 335,80 Kč
9 0001,35845 Kč12 226,05 Kč
15 0001,33404 Kč20 010,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč