
STM705M6F | |
|---|---|
DigiKey Part Number | 497-3834-2-ND - Tape & Reel (TR) 497-3834-1-ND - Cut Tape (CT) 497-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM705M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM705M6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,29423 Kč | 58 235,57 Kč |
| 5 000 | 22,80604 Kč | 114 030,20 Kč |
| 7 500 | 22,56161 Kč | 169 212,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 39,42700 Kč | 394,27 Kč |
| 25 | 36,02920 Kč | 900,73 Kč |
| 100 | 32,29280 Kč | 3 229,28 Kč |
| 250 | 30,51240 Kč | 7 628,10 Kč |
| 500 | 29,43842 Kč | 14 719,21 Kč |
| 1 000 | 28,55433 Kč | 28 554,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 Kč | 52,43 Kč |
| 10 | 38,97000 Kč | 389,70 Kč |
| 25 | 35,61160 Kč | 890,29 Kč |
| 100 | 31,91850 Kč | 3 191,85 Kč |
| 250 | 30,15872 Kč | 7 539,68 Kč |
| 500 | 29,09720 Kč | 14 548,60 Kč |
| 1 000 | 28,22334 Kč | 28 223,34 Kč |
| Unit Price without VAT: | 52,43000 Kč |
|---|---|
| Unit Price with VAT: | 63,44030 Kč |




