81-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L552MEY6QTR

DigiKey Part Number
497-STM32L552MEY6QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L552MEY6QTR
Description
IC MCU 32BIT 512KB FLASH 81WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32L5 Microcontroller IC 32-Bit 110MHz 512KB (512K x 8) FLASH 81-WLCSP (4.36x4.07)
Datasheet
 Datasheet
EDA/CAD Models
STM32L552MEY6QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
110MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 31x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
81-WLCSP (4.36x4.07)
Package / Case
81-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000114,46329 Kč572 316,45 Kč
Manufacturers Standard Package
Unit Price without VAT:114,46329 Kč
Unit Price with VAT:138,50058 Kč