


STM32L412C8U6 | |
|---|---|
DigiKey Part Number | 497-STM32L412C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412C8U6 |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412C8U6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 51,64000 Kč | 516,40 Kč |
| 25 | 47,34600 Kč | 1 183,65 Kč |
| 100 | 42,64190 Kč | 4 264,19 Kč |
| 250 | 40,39608 Kč | 10 099,02 Kč |
| 500 | 39,04246 Kč | 19 521,23 Kč |
| 1 560 | 37,32023 Kč | 58 219,56 Kč |
| 3 120 | 36,51106 Kč | 113 914,51 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |






