STEVAL-MIC005V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MIC005V1

DigiKey Part Number
497-STEVAL-MIC005V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-MIC005V1
Description
COUPON BOARD MP23DB02MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MP23DB02MM Microphone Audio Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Audio
Function
Microphone
Utilized IC / Part
MP23DB02MM
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
Digital Output
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,55000 Kč656,55 Kč
Manufacturers Standard Package
Unit Price without VAT:656,55000 Kč
Unit Price with VAT:794,42550 Kč