I-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD3NK50Z-1

DigiKey Part Number
497-19145-ND
Manufacturer
Manufacturer Product Number
STD3NK50Z-1
Description
MOSFET N-CH 500V 2.3A IPAK
Customer Reference
Detailed Description
N-Channel 500 V 2.3A (Tc) 45W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
STD3NK50Z-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3Ohm @ 1.15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 312
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,13000 Kč24,13 Kč
7510,43627 Kč782,72 Kč
1509,28640 Kč1 392,96 Kč
5257,64909 Kč4 015,77 Kč
1 0506,93950 Kč7 286,47 Kč
2 0256,37116 Kč12 901,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,13000 Kč
Unit Price with VAT:29,19730 Kč