
STD12N50DM2 | |
|---|---|
DigiKey Part Number | 497-16347-2-ND - Tape & Reel (TR) 497-16347-1-ND - Cut Tape (CT) 497-16347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N50DM2 |
Description | MOSFET N-CH 500V 11A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12N50DM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 628 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 Kč | 45,98 Kč |
| 10 | 25,25800 Kč | 252,58 Kč |
| 100 | 21,64660 Kč | 2 164,66 Kč |
| 500 | 17,76000 Kč | 8 880,00 Kč |
| 1 000 | 17,45727 Kč | 17 457,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,80954 Kč | 37 023,85 Kč |
| Unit Price without VAT: | 45,98000 Kč |
|---|---|
| Unit Price with VAT: | 55,63580 Kč |

