
SMA6J40A-TR | |
|---|---|
DigiKey Part Number | 497-5934-2-ND - Tape & Reel (TR) 497-5934-1-ND - Cut Tape (CT) 497-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J40A-TR |
Description | TVS DIODE 40VWM 73.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 73.6V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J40A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 73.6V | |
Current - Peak Pulse (10/1000µs) | 48A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,80900 Kč | 98,09 Kč |
| 100 | 6,71500 Kč | 671,50 Kč |
| 500 | 5,30460 Kč | 2 652,30 Kč |
| 1 000 | 4,51859 Kč | 4 518,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,70480 Kč | 18 524,00 Kč |
| 10 000 | 3,69164 Kč | 36 916,40 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |










