DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T56AY

DigiKey Part Number
497-11810-2-ND - Tape & Reel (TR)
497-11810-1-ND - Cut Tape (CT)
497-11810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T56AY
Description
TVS DIODE 47.6VWM 76.6VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
76.6V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T56AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.6V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
76.6V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,68400 Kč56,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,82045 Kč12 051,12 Kč
5 0004,64679 Kč23 233,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč