
SLVU2.8-8A1 | |
|---|---|
DigiKey Part Number | 497-10116-2-ND - Tape & Reel (TR) 497-10116-1-ND - Cut Tape (CT) 497-10116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-8A1 |
Description | TVS DIODE 2.8VWM 15VC 8-SOIC |
Customer Reference | |
Detailed Description | 15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8-8A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 2.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 18,37700 Kč | 183,77 Kč |
| 100 | 12,98790 Kč | 1 298,79 Kč |
| 500 | 10,46186 Kč | 5 230,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73575 Kč | 21 839,38 Kč |
| 5 000 | 8,42526 Kč | 42 126,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |











