DO-204 AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKC-136

DigiKey Part Number
497-3138-1-ND - Cut Tape (CT)
497-3138-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PKC-136
Description
TVS DIODE 136VWM 219VC DO204AC
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
PKC-136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
150V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 613
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1015,33400 Kč153,34 Kč
10010,65270 Kč1 065,27 Kč
5008,53046 Kč4 265,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,73983 Kč7 739,83 Kč
2 0006,72034 Kč13 440,68 Kč
3 0006,65792 Kč19 973,76 Kč
5 0006,63012 Kč33 150,60 Kč
25 0006,60850 Kč165 212,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč