
PD55008TR-E | |
|---|---|
DigiKey Part Number | 497-6474-2-ND - Tape & Reel (TR) 497-6474-1-ND - Cut Tape (CT) 497-6474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55008TR-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 17dB 8W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55008TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 17dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 4A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 8W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,22000 Kč | 321,22 Kč |
| 10 | 254,07400 Kč | 2 540,74 Kč |
| 25 | 237,30920 Kč | 5 932,73 Kč |
| 100 | 218,89260 Kč | 21 889,26 Kč |
| 250 | 210,11184 Kč | 52 527,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 203,59103 Kč | 122 154,62 Kč |
| Unit Price without VAT: | 321,22000 Kč |
|---|---|
| Unit Price with VAT: | 388,67620 Kč |


