
P6KE39A | |
|---|---|
DigiKey Part Number | 497-14733-1-ND - Cut Tape (CT) 497-14733-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39A |
Description | TVS DIODE 33VWM 69.7VC DO204AC |
Customer Reference | |
Detailed Description | 69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 57A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 900pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 100 | 6,01290 Kč | 601,29 Kč |
| 500 | 4,74376 Kč | 2 371,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44859 Kč | 3 448,59 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |


