
M95320-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14455-2-ND - Tape & Reel (TR) 497-14455-1-ND - Cut Tape (CT) 497-14455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRMN3TP/K |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1 207 | 25AA320A-I/SN-ND | 15,54000 Kč | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4 203 | 25AA320AT-I/SNCT-ND | 17,01000 Kč | Similar |
| 25AA320T-I/SN | Microchip Technology | 5 152 | 25AA320T-I/SNCT-ND | 18,90000 Kč | Similar |
| 25C320-I/SN | Microchip Technology | 937 | 25C320-I/SN-ND | 18,48000 Kč | Similar |
| 25C320/SN | Microchip Technology | 455 | 25C320/SN-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 50 | 21,97660 Kč | 1 098,83 Kč |
| 100 | 21,48520 Kč | 2 148,52 Kč |
| 250 | 20,83420 Kč | 5 208,55 Kč |
| 500 | 20,34118 Kč | 10 170,59 Kč |
| 1 000 | 19,85025 Kč | 19 850,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,20721 Kč | 48 018,03 Kč |
| 5 000 | 18,72711 Kč | 93 635,55 Kč |
| 7 500 | 18,44949 Kč | 138 371,18 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

