
M93C46-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8655-2-ND - Tape & Reel (TR) 497-8655-1-ND - Cut Tape (CT) 497-8655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C46-WDW6TP |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C46-WDW6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46C-I/ST | Microchip Technology | 219 | 93LC46C-I/ST-ND | 7,77000 Kč | Direct |
| AT93C46D-TH-T | Microchip Technology | 14 322 | AT93C46D-TH-TCT-ND | 6,51000 Kč | Similar |
| CAV93C46YE-GT3 | onsemi | 2 990 | 488-CAV93C46YE-GT3CT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,46000 Kč | 111,50 Kč |
| 50 | 4,37180 Kč | 218,59 Kč |
| 100 | 4,28360 Kč | 428,36 Kč |
| 250 | 4,16432 Kč | 1 041,08 Kč |
| 500 | 4,07236 Kč | 2 036,18 Kč |
| 1 000 | 3,98017 Kč | 3 980,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,79513 Kč | 15 180,52 Kč |
| 8 000 | 3,70313 Kč | 29 625,04 Kč |
| 12 000 | 3,64963 Kč | 43 795,56 Kč |
| 20 000 | 3,58270 Kč | 71 654,00 Kč |
| 28 000 | 3,53895 Kč | 99 090,60 Kč |
| 40 000 | 3,49290 Kč | 139 716,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









