


M41T81SMY6F | |
|---|---|
DigiKey Part Number | 497-6157-2-ND - Tape & Reel (TR) 497-6157-1-ND - Cut Tape (CT) 497-6157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T81SMY6F |
Description | IC RTC CLK/CALENDAR I2C 18SOX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 100µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,43000 Kč | 181,43 Kč |
| 10 | 140,98100 Kč | 1 409,81 Kč |
| 25 | 130,83640 Kč | 3 270,91 Kč |
| 100 | 119,69690 Kč | 11 969,69 Kč |
| 250 | 114,38556 Kč | 28 596,39 Kč |
| 500 | 111,18476 Kč | 55 592,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,67495 Kč | 98 674,95 Kč |
| Unit Price without VAT: | 181,43000 Kč |
|---|---|
| Unit Price with VAT: | 219,53030 Kč |




