
M24M01-RDW6TP | |
|---|---|
DigiKey Part Number | 497-17821-2-ND - Tape & Reel (TR) 497-17821-1-ND - Cut Tape (CT) 497-17821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-RDW6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CM01-XHD-B | Microchip Technology | 25 889 | AT24CM01-XHD-B-ND | 21,84000 Kč | Similar |
| AT24CM01-XHD-T | Microchip Technology | 9 652 | AT24CM01-XHD-TCT-ND | 24,36000 Kč | Similar |
| AT24CM01-XHM-B | Microchip Technology | 2 444 | AT24CM01-XHM-B-ND | 22,68000 Kč | Similar |
| AT24CM01-XHM-T | Microchip Technology | 1 078 | AT24CM01-XHM-TCT-ND | 24,36000 Kč | Similar |
| CAT24M01YI-GT3 | onsemi | 8 242 | CAT24M01YI-GT3OSCT-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 25 | 30,64880 Kč | 766,22 Kč |
| 50 | 29,97260 Kč | 1 498,63 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 250 | 28,39264 Kč | 7 098,16 Kč |
| 500 | 27,71316 Kč | 13 856,58 Kč |
| 1 000 | 27,03828 Kč | 27 038,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,70848 Kč | 102 833,92 Kč |
| 8 000 | 25,05825 Kč | 200 466,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










