40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED2472GQTR

DigiKey Part Number
497-14236-2-ND - Tape & Reel (TR)
497-14236-1-ND - Cut Tape (CT)
497-14236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED2472GQTR
Description
IC LED DRIVER LINEAR 72MA 40MLPQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register Dimming 72mA 40-MLPQ-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LED2472GQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
19V
Current - Output / Channel
72mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-MLPQ-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,12000 Kč65,12 Kč
1048,72800 Kč487,28 Kč
2544,65800 Kč1 116,45 Kč
10040,17850 Kč4 017,85 Kč
25038,04168 Kč9 510,42 Kč
50036,75422 Kč18 377,11 Kč
1 00035,69457 Kč35 694,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,38559 Kč103 156,77 Kč
6 00033,74525 Kč202 471,50 Kč
Manufacturers Standard Package
Unit Price without VAT:65,12000 Kč
Unit Price with VAT:78,79520 Kč