


LDK120PU-R | |
|---|---|
DigiKey Part Number | 497-14016-2-ND - Tape & Reel (TR) 497-14016-1-ND - Cut Tape (CT) 497-14016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120PU-R |
Description | IC REG LIN POS ADJ 200MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 8,48900 Kč | 84,89 Kč |
| 25 | 7,59840 Kč | 189,96 Kč |
| 100 | 6,62050 Kč | 662,05 Kč |
| 250 | 6,15608 Kč | 1 539,02 Kč |
| 500 | 5,87478 Kč | 2 937,39 Kč |
| 1 000 | 5,64384 Kč | 5 643,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51774 Kč | 10 553,22 Kč |
| 6 000 | 3,41895 Kč | 20 513,70 Kč |
| 9 000 | 3,36944 Kč | 30 324,96 Kč |
| 15 000 | 3,31462 Kč | 49 719,30 Kč |
| 21 000 | 3,28257 Kč | 68 933,97 Kč |
| 30 000 | 3,25174 Kč | 97 552,20 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |





