
ITA6V5B1RL | |
|---|---|
DigiKey Part Number | 497-3408-2-ND - Tape & Reel (TR) 497-3408-1-ND - Cut Tape (CT) 497-3408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITA6V5B1RL |
Description | TVS DIODE 5VWM 12VC 8-SOIC |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ITA6V5B1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 28,20700 Kč | 282,07 Kč |
| 100 | 20,75530 Kč | 2 075,53 Kč |
| 500 | 16,57562 Kč | 8 287,81 Kč |
| 1 000 | 16,02600 Kč | 16 026,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,76670 Kč | 34 416,75 Kč |
| 5 000 | 13,09310 Kč | 65 465,50 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |


