8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITA18B1RL

DigiKey Part Number
497-3405-2-ND - Tape & Reel (TR)
497-3405-1-ND - Cut Tape (CT)
497-3405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITA18B1RL
Description
TVS DIODE 15VWM 28VC 8-SOIC
Customer Reference
Detailed Description
28V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ITA18B1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 201
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1028,41800 Kč284,18 Kč
10020,75530 Kč2 075,53 Kč
50016,56636 Kč8 283,18 Kč
1 00016,02600 Kč16 026,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,77697 Kč34 442,43 Kč
5 00013,09310 Kč65 465,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč