
HVLED101TR | |
|---|---|
DigiKey Part Number | 497-HVLED101TR-ND - Tape & Reel (TR) 497-HVLED101TRCT-ND - Cut Tape (CT) 497-HVLED101TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED101TR |
Description | ADVANCED HIGH POWER FACTOR FLYBA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) No Dimming 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 Kč | 36,41 Kč |
| 10 | 26,73600 Kč | 267,36 Kč |
| 25 | 24,31800 Kč | 607,95 Kč |
| 100 | 21,65280 Kč | 2 165,28 Kč |
| 250 | 20,38156 Kč | 5 095,39 Kč |
| 500 | 19,61590 Kč | 9 807,95 Kč |
| 1 000 | 18,98548 Kč | 18 985,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,31977 Kč | 45 799,42 Kč |
| 5 000 | 17,91863 Kč | 89 593,15 Kč |
| 7 500 | 17,71783 Kč | 132 883,73 Kč |
| Unit Price without VAT: | 36,41000 Kč |
|---|---|
| Unit Price with VAT: | 44,05610 Kč |


