


FERD60M45CT | |
|---|---|
DigiKey Part Number | 497-FERD60M45CT-ND |
Manufacturer | |
Manufacturer Product Number | FERD60M45CT |
Description | DIODE ARRAY FERD 45V 30A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FERD60M45CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 Kč | 53,06 Kč |
| 50 | 26,02000 Kč | 1 301,00 Kč |
| 100 | 23,39010 Kč | 2 339,01 Kč |
| 500 | 18,78116 Kč | 9 390,58 Kč |
| 1 000 | 17,29915 Kč | 17 299,15 Kč |
| 2 000 | 16,05329 Kč | 32 106,58 Kč |
| 5 000 | 15,25338 Kč | 76 266,90 Kč |
| Unit Price without VAT: | 53,06000 Kč |
|---|---|
| Unit Price with VAT: | 64,20260 Kč |

