
EMIF02-SPK03F2 | |
|---|---|
DigiKey Part Number | 497-13136-2-ND - Tape & Reel (TR) 497-13136-1-ND - Cut Tape (CT) 497-13136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF02-SPK03F2 |
Description | FILTER LC(PI) 250PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel C = 250pF 800 mA 5-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF02-SPK03F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -40dB @ 900MHz | |
Resistance - Channel (Ohms) | 0.07 | |
Current | 800 mA | |
Values | C = 250pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, FCBGA | |
Size / Dimension | 0.050" L x 0.035" W (1.26mm x 0.89mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,63100 Kč | 66,31 Kč |
| 25 | 6,11280 Kč | 152,82 Kč |
| 50 | 5,74660 Kč | 287,33 Kč |
| 100 | 5,40350 Kč | 540,35 Kč |
| 250 | 4,98212 Kč | 1 245,53 Kč |
| 500 | 4,68574 Kč | 2 342,87 Kč |
| 1 000 | 4,40766 Kč | 4 407,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,62228 Kč | 18 111,40 Kč |
| 10 000 | 3,40732 Kč | 34 073,20 Kč |
| 15 000 | 3,28755 Kč | 49 313,25 Kč |
| 25 000 | 3,14250 Kč | 78 562,50 Kč |
| 35 000 | 3,05044 Kč | 106 765,40 Kč |
| 50 000 | 2,95573 Kč | 147 786,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |




