MFR Recommended
Similar
Similar
Similar

BZW06-33 | |
|---|---|
DigiKey Part Number | 497-16427-1-ND - Cut Tape (CT) 497-16427-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-33 |
Description | TVS DIODE 33.3VWM 69.7V DO204AC |
Customer Reference | |
Detailed Description | 69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 57A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 900pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 8,01000 Kč | 80,10 Kč |
| 100 | 5,66760 Kč | 566,76 Kč |
| 500 | 4,87318 Kč | 2 436,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,56823 Kč | 3 568,23 Kč |
| 2 000 | 2,15082 Kč | 4 301,64 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |





