
AEK-CON-AFLVIP2 | |
|---|---|
DigiKey Part Number | 497-19789-ND |
Manufacturer | |
Manufacturer Product Number | AEK-CON-AFLVIP2 |
Description | ADAPTIVE FRONT LIGHTING CONNECTO |
Customer Reference | |
Detailed Description | AutoDevKit AutoDevKit Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
Utilized IC / Part | AutoDevKit | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,30000 Kč | 1 393,30 Kč |
| Unit Price without VAT: | 1 393,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,89300 Kč |

