


1N5908 | |
|---|---|
DigiKey Part Number | 497-14727-1-ND - Cut Tape (CT) 497-14727-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5908 |
Description | TVS DIODE 5VWM 8.5VC CB429 |
Customer Reference | |
Detailed Description | 8.5V Clamp 120A (8/20µs) Ipp Tvs Diode Through Hole CB429 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 20,08200 Kč | 200,82 Kč |
| 100 | 13,36040 Kč | 1 336,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,21942 Kč | 6 131,65 Kč |
| 1 200 | 9,33322 Kč | 11 199,86 Kč |
| 1 800 | 8,88158 Kč | 15 986,84 Kč |
| 3 000 | 8,37404 Kč | 25 122,12 Kč |
| 4 200 | 8,07348 Kč | 33 908,62 Kč |
| 6 000 | 7,78131 Kč | 46 687,86 Kč |
| 15 000 | 7,48854 Kč | 112 328,10 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |











