US1GA30SXSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1GA30SXSC

DigiKey Part Number
5214-US1GA30SXSC-ND
Manufacturer
Manufacturer Product Number
US1GA30SXSC
Description
USB USB TO SFP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to SFP
Convert From (Adapter End)
USB - A 3.0 Male
Convert To (Adapter End)
SFP Female
Interface
USB
Features
LED Indicator
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 379,92000 Kč7 379,92 Kč
106 547,53900 Kč65 475,39 Kč
256 493,66400 Kč162 341,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7 379,92000 Kč
Unit Price with VAT:8 929,70320 Kč