
TX3SPLITTER | |
|---|---|
DigiKey Part Number | 5214-TX3SPLITTER-ND |
Manufacturer | |
Manufacturer Product Number | TX3SPLITTER |
Description | 6IN TX3 FAN POWER Y CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug (2) 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug (2) | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |


