
ST122UTPA | |
|---|---|
DigiKey Part Number | 5214-ST122UTPA-ND |
Manufacturer | |
Manufacturer Product Number | ST122UTPA |
Description | VGA VIDEO EXTENDER OVER CAT 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | VGA Extender Audio |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VGA Extender | |
For Use With/Related Products | Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 738,57000 Kč | 4 738,57 Kč |
| 5 | 4 159,06000 Kč | 20 795,30 Kč |
| 10 | 3 945,61200 Kč | 39 456,12 Kč |
| Unit Price without VAT: | 4 738,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 733,66970 Kč |


