CDP2DP2MBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP2DP2MBD

DigiKey Part Number
5214-CDP2DP2MBD-ND
Manufacturer
Manufacturer Product Number
CDP2DP2MBD
Description
6.6 FT. USB C TO DP 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly DisplayPort Male to USB C Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
DisplayPort Male to USB C Male
Length
-
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1764,75000 Kč764,75 Kč
10649,98200 Kč6 499,82 Kč
25609,28800 Kč15 232,20 Kč
50580,22220 Kč29 011,11 Kč
100552,55200 Kč55 255,20 Kč
250518,00176 Kč129 500,44 Kč
Manufacturers Standard Package
Unit Price without VAT:764,75000 Kč
Unit Price with VAT:925,34750 Kč