
2869-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-2869-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 2869-PRIVACY-SCREEN |
Description | 28-INCH 16:9 COMPUTER MONITOR PR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 28.0" (28.00", 711mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 28.0" (28.00", 711mm) | |
Viewing Area | 343.00mm W x 622.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 166,26000 Kč | 3 166,26 Kč |
| 10 | 2 808,89300 Kč | 28 088,93 Kč |
| 25 | 2 678,24800 Kč | 66 956,20 Kč |
| 50 | 2 583,48520 Kč | 129 174,26 Kč |
| Unit Price without VAT: | 3 166,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 831,17460 Kč |


