
BE12-4A85-M | |
|---|---|
DigiKey Part Number | 374-BE12-4A85-M-ND |
Manufacturer | |
Manufacturer Product Number | BE12-4A85-M |
Description | HIGH VOLTAGE REED RELAY, FORM 4A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 46.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 1.1 ms | |
Release Time | 100 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 260 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,69000 Kč | 402,69 Kč |
| 10 | 358,58700 Kč | 3 585,87 Kč |
| 25 | 342,42440 Kč | 8 560,61 Kč |
| 50 | 330,66600 Kč | 16 533,30 Kč |
| 100 | 319,30960 Kč | 31 930,96 Kč |
| 250 | 304,87892 Kč | 76 219,73 Kč |
| 500 | 294,39140 Kč | 147 195,70 Kč |
| Unit Price without VAT: | 402,69000 Kč |
|---|---|
| Unit Price with VAT: | 487,25490 Kč |



