
TNC0805KTC10K0H343 | |
|---|---|
DigiKey Part Number | 738-TNC0805KTC10K0H343TR-ND - Tape & Reel (TR) 738-TNC0805KTC10K0H343CT-ND - Cut Tape (CT) 738-TNC0805KTC10K0H343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0805KTC10K0H343 |
Description | THERM NTC 0805 10 KOHM 10% 3435K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3435K |
Manufacturer Stackpole Electronics Inc | B25/100 3444K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 130 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±10% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 3406K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 5 | 2,83600 Kč | 14,18 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,31920 Kč | 115,96 Kč |
| 100 | 2,19400 Kč | 219,40 Kč |
| 500 | 1,94374 Kč | 971,87 Kč |
| 1 000 | 1,85072 Kč | 1 850,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66448 Kč | 8 322,40 Kč |
| 10 000 | 1,59528 Kč | 15 952,80 Kč |
| 15 000 | 1,55754 Kč | 23 363,10 Kč |
| 25 000 | 1,51267 Kč | 37 816,75 Kč |
| 35 000 | 1,48464 Kč | 51 962,40 Kč |
| 50 000 | 1,45621 Kč | 72 810,50 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


