Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603BKE100R | |
|---|---|
DigiKey Part Number | RNCF0603BKE100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE100R |
Description | RES SMD 100 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603TKY100R | Stackpole Electronics Inc | 17 099 | RNCF0603TKY100RCT-ND | 33,81000 Kč | Upgrade |
| CAR0603-100RB1 | Riedon products by Bourns | 4 980 | 696-CAR0603-100RB1CT-ND | 3,36000 Kč | Direct |
| CPF0603B100RE1 | TE Connectivity Passive Product | 18 556 | A102330CT-ND | 5,25000 Kč | Direct |
| ERA-3AEB101V | Panasonic Industry | 33 974 | P100DBCT-ND | 2,10000 Kč | Direct |
| FC0603E1000BST1 | Vishay Dale Thin Film | 4 960 | FC0603-100BWCT-ND | 39,90000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35643 Kč | 6 782,15 Kč |
| Unit Price without VAT: | 1,35643 Kč |
|---|---|
| Unit Price with VAT: | 1,64128 Kč |









