RMCF0603JG680R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06115 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 131 320
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 166 176
Unit Price: 2,11000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08844 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,36859 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,33303 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31 707
Unit Price: 2,11000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 43 780
Unit Price: 2,11000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,39616 Kč
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG680R

DigiKey Part Number
RMCF0603JG680RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG680R
Description
RES 680 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05654 Kč565,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05654 Kč
Unit Price with VAT:0,06841 Kč