0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT120R

DigiKey Part Number
RMCF0603FT120RTR-ND - Tape & Reel (TR)
RMCF0603FT120RCT-ND - Cut Tape (CT)
RMCF0603FT120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT120R
Description
RES 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114 931
Factory Stock: 225 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,21100 Kč2,11 Kč
250,16840 Kč4,21 Kč
500,14740 Kč7,37 Kč
1000,12000 Kč12,00 Kč
2500,10104 Kč25,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04421 Kč221,05 Kč
10 0000,04197 Kč419,70 Kč
15 0000,04176 Kč626,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč