
RMCF0402FT15K0 | |
|---|---|
DigiKey Part Number | RMCF0402FT15K0TR-ND - Tape & Reel (TR) RMCF0402FT15K0CT-ND - Cut Tape (CT) RMCF0402FT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT15K0 |
Description | RES 15K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,10500 Kč | 1,05 Kč |
| 25 | 0,10120 Kč | 2,53 Kč |
| 50 | 0,09260 Kč | 4,63 Kč |
| 100 | 0,06530 Kč | 6,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04421 Kč | 442,10 Kč |
| 20 000 | 0,04318 Kč | 863,60 Kč |
| 30 000 | 0,04119 Kč | 1 235,70 Kč |
| 50 000 | 0,03942 Kč | 1 971,00 Kč |
| 70 000 | 0,03843 Kč | 2 690,10 Kč |
| 100 000 | 0,03553 Kč | 3 553,00 Kč |
| 250 000 | 0,03538 Kč | 8 845,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


