
RGC0402FTD200R | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD200RTR-ND - Tape & Reel (TR) 738-RGC0402FTD200RCT-ND - Cut Tape (CT) 738-RGC0402FTD200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD200R |
Description | RES 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,98900 Kč | 9,89 Kč |
| 25 | 0,74920 Kč | 18,73 Kč |
| 50 | 0,61880 Kč | 30,94 Kč |
| 100 | 0,51780 Kč | 51,78 Kč |
| 250 | 0,41512 Kč | 103,78 Kč |
| 500 | 0,35658 Kč | 178,29 Kč |
| 1 000 | 0,31091 Kč | 310,91 Kč |
| 5 000 | 0,23803 Kč | 1 190,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21688 Kč | 2 168,80 Kč |
| 20 000 | 0,20010 Kč | 4 002,00 Kč |
| 30 000 | 0,19193 Kč | 5 757,90 Kč |
| 50 000 | 0,18309 Kč | 9 154,50 Kč |
| 70 000 | 0,17803 Kč | 12 462,10 Kč |
| 100 000 | 0,17324 Kč | 17 324,00 Kč |
| 120 000 | 0,17100 Kč | 20 520,00 Kč |
| 240 000 | 0,16362 Kč | 39 268,80 Kč |
| 250 000 | 0,16324 Kč | 40 810,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

