RGC Thick Film Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402FTD200R

DigiKey Part Number
738-RGC0402FTD200RTR-ND - Tape & Reel (TR)
738-RGC0402FTD200RCT-ND - Cut Tape (CT)
738-RGC0402FTD200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0402FTD200R
Description
RES 200 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402FTD200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,98900 Kč9,89 Kč
250,74920 Kč18,73 Kč
500,61880 Kč30,94 Kč
1000,51780 Kč51,78 Kč
2500,41512 Kč103,78 Kč
5000,35658 Kč178,29 Kč
1 0000,31091 Kč310,91 Kč
5 0000,23803 Kč1 190,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21688 Kč2 168,80 Kč
20 0000,20010 Kč4 002,00 Kč
30 0000,19193 Kč5 757,90 Kč
50 0000,18309 Kč9 154,50 Kč
70 0000,17803 Kč12 462,10 Kč
100 0000,17324 Kč17 324,00 Kč
120 0000,17100 Kč20 520,00 Kč
240 0000,16362 Kč39 268,80 Kč
250 0000,16324 Kč40 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč