CF Series 4-7k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT4K70

DigiKey Part Number
CF18JT4K70TR-ND - Tape & Reel (TR)
CF18JT4K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT4K70
Description
RES 4.7K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 308
Factory Stock: 200 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,37900 Kč3,79 Kč
250,32000 Kč8,00 Kč
500,29900 Kč14,95 Kč
1000,25260 Kč25,26 Kč
2500,22396 Kč55,99 Kč
5000,19872 Kč99,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13262 Kč663,10 Kč
10 0000,11051 Kč1 105,10 Kč
15 0000,11044 Kč1 656,60 Kč
25 0000,10224 Kč2 556,00 Kč
35 0000,10179 Kč3 562,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč