
CF18JT360R | |
|---|---|
DigiKey Part Number | CF18JT360RTR-ND - Tape & Reel (TR) CF18JT360RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT360R |
Description | RES 360 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,46300 Kč | 4,63 Kč |
| 25 | 0,39560 Kč | 9,89 Kč |
| 50 | 0,34100 Kč | 17,05 Kč |
| 100 | 0,30100 Kč | 30,10 Kč |
| 250 | 0,25344 Kč | 63,36 Kč |
| 500 | 0,22356 Kč | 111,78 Kč |
| 1 000 | 0,19850 Kč | 198,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15371 Kč | 768,55 Kč |
| 10 000 | 0,13899 Kč | 1 389,90 Kč |
| 15 000 | 0,13145 Kč | 1 971,75 Kč |
| 25 000 | 0,12290 Kč | 3 072,50 Kč |
| 35 000 | 0,11781 Kč | 4 123,35 Kč |
| 50 000 | 0,11283 Kč | 5 641,50 Kč |
| 60 000 | 0,11044 Kč | 6 626,40 Kč |
| 120 000 | 0,10224 Kč | 12 268,80 Kč |
| 125 000 | 0,10179 Kč | 12 723,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

